Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115380150
Newark Part No.46AJ3698
Product RangeWE-TEMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.10 |
| 5+ | $53.54 |
| 10+ | $48.98 |
Price for:Each
Minimum: 1
Multiple: 1
$58.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115380150
Newark Part No.46AJ3698
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter80.6mm
Product Length15.6mm
Inner Diameter39.4mm
Frequency Min-
Frequency Max-
Impedance5.88ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
80.6mm
Inner Diameter
39.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
15.6mm
Frequency Min
-
Impedance
5.88ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability