Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279223560
Newark Part No.85AH8253
Product RangeWE-MPSA Series
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.536 |
| 25+ | $0.507 |
| 50+ | $0.477 |
| 100+ | $0.450 |
| 250+ | $0.423 |
| 500+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279223560
Newark Part No.85AH8253
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package1612 [4131 Metric]
Impedance56ohm
DC Current Rating10A
Product RangeWE-MPSA Series
DC Resistance Max4000µohm
Impedance Tolerance± 25%
Product Length4.06mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1612 [4131 Metric]
DC Current Rating
10A
DC Resistance Max
4000µohm
Product Length
4.06mm
Product Height
2.28mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
56ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability