Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843250072
Newark Part No.30AK7846
Product RangeWE-HCIA Series
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.150 |
10+ | $4.830 |
25+ | $4.820 |
50+ | $4.380 |
100+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843250072
Newark Part No.30AK7846
Product RangeWE-HCIA Series
Technical Datasheet
Inductance720nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)36.1A
Product RangeWE-HCIA Series
Power Inductor Case10.5mm x 10mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.00138ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
Technical Specifications
Inductance
720nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
36.1A
Power Inductor Case
10.5mm x 10mm x 4.5mm
DC Resistance Max
0.00138ohm
Product Length
10.5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability