Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336015
Newark Part No.85AH8371
Product RangeWE-MAIA Series
Technical Datasheet
657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.840 |
| 25+ | $1.800 |
| 50+ | $1.770 |
| 100+ | $1.710 |
| 250+ | $1.670 |
| 500+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336015
Newark Part No.85AH8371
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.5A
Power Inductor Case
3mm x 3mm x 2mm
DC Resistance Max
0.039ohm
Product Length
3mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability