Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346047
Newark Part No.30AK7887
Product RangeWE-XHMA Series
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.220 |
| 25+ | $5.050 |
| 50+ | $4.890 |
| 100+ | $4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346047
Newark Part No.30AK7887
Product RangeWE-XHMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-XHMA Series
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.4A
Saturation Current (Isat)
13A
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
DC Resistance Max
0.013ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
