Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346068
Newark Part No.30AK7889
Product RangeWE-XHMA Series
Technical Datasheet
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.520 |
10+ | $5.160 |
25+ | $5.010 |
50+ | $4.860 |
100+ | $4.600 |
250+ | $4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346068
Newark Part No.30AK7889
Product RangeWE-XHMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.3A
Product RangeWE-XHMA Series
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.0176ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11.3A
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
DC Resistance Max
0.0176ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability