Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358022
Newark Part No.30AK7894
Product RangeWE-XHMA Series
Technical Datasheet
282 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.160 |
| 25+ | $5.000 |
| 50+ | $4.830 |
| 100+ | $4.570 |
| 250+ | $4.270 |
| 500+ | $3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358022
Newark Part No.30AK7894
Product RangeWE-XHMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)26.45A
Product RangeWE-XHMA Series
Power Inductor Case8.8mm x 8.3mm x 6.8mm
Inductor Case / Package-
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height6.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
26.45A
Power Inductor Case
8.8mm x 8.3mm x 6.8mm
DC Resistance Max
3700µohm
Product Length
8.8mm
Product Height
6.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability