Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358047
Newark Part No.30AK7895
Product RangeWE-XHMA Series
Technical Datasheet
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.030 |
10+ | $5.620 |
25+ | $5.440 |
50+ | $5.260 |
100+ | $4.970 |
250+ | $4.690 |
500+ | $4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358047
Newark Part No.30AK7895
Product RangeWE-XHMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.65A
Product RangeWE-XHMA Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max8650µohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
16.65A
Power Inductor Case
-
DC Resistance Max
8650µohm
Product Length
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability