Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370047
Newark Part No.30AK7907
Product RangeWE-XHMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $7.770 | 
| 10+ | $7.250 | 
| 25+ | $7.030 | 
| 50+ | $6.800 | 
| 100+ | $6.400 | 
| 250+ | $5.460 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370047
Newark Part No.30AK7907
Product RangeWE-XHMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)47.4A
Product RangeWE-XHMA Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
47.4A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
DC Resistance Max
3100µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability