Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370220
Newark Part No.30AK7912
Product RangeWE-XHMA Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.280 |
10+ | $7.750 |
25+ | $7.470 |
50+ | $7.190 |
100+ | $6.900 |
250+ | $5.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370220
Newark Part No.30AK7912
Product RangeWE-XHMA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)22.35A
Product RangeWE-XHMA Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Inductor Case / Package-
DC Resistance Max0.0125ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
22.35A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
DC Resistance Max
0.0125ohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability