Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775112
Newark Part No.85AH8483
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.360 |
25+ | $2.290 |
50+ | $2.200 |
100+ | $2.130 |
250+ | $2.050 |
500+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775112
Newark Part No.85AH8483
Product RangeWE-PD2A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.23A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2A Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.08ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.23A
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability