Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787120
Newark Part No.85AH8561
Product RangeWE-PD2SA Series
Technical Datasheet
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $2.060 |
25+ | $1.990 |
50+ | $1.920 |
100+ | $1.850 |
250+ | $1.810 |
500+ | $1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787120
Newark Part No.85AH8561
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-PD2SA Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
2.4A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.052ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability