Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $29.340 |
25+ | $28.310 |
100+ | $26.790 |
Price for:Each
Minimum: 16
Multiple: 16
$469.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0348S03
Newark Part No.32M6358
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1910mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
Width20.3mm
Height10mm
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Height
10mm
Input Voltage DC Min
36V
Product Range
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
910mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Width
20.3mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate