Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSDS60UT00
Newark Part No.97K9509
Product RangeSDS60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $89.720 |
5+ | $86.980 |
10+ | $84.410 |
50+ | $80.890 |
100+ | $77.660 |
Price for:Each
Minimum: 1
Multiple: 1
$89.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDS60UT00
Newark Part No.97K9509
Product RangeSDS60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)63W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 13.3VDC
Output Current - Output 16A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-12VDC
Output Current - Output 3800mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSDS60 Series
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
SDS60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
63W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
3A
Output Current - Output 3
800mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate