New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Enclosed Power Supplies
                                                                                                  Print Page

                                                                                                  SHP1000PS48

                                                                                                  AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.013 kW, 48 V, 21 A

                                                                                                  XP POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XP POWER SHP1000PS48
                                                                                                  XP POWER SHP1000PS48
                                                                                                  XP POWER SHP1000PS48
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoSHP1000PS48
                                                                                                  Newark Part No.78R5296
                                                                                                  Product RangeSHP1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$757.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $757.81
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoSHP1000PS48
                                                                                                  Newark Part No.78R5296
                                                                                                  Product RangeSHP1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Power Max1.013kW
                                                                                                  Output Voltage - Output 148V
                                                                                                  Output Current - Output 121A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC85V AC to 264V AC
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Product RangeSHP1000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  SHP1000PS48 is a SHP series AC-DC power supply provides up to 1200W of output power, it is forced air cooled via integral multi voltage level fan which is load dependent. 5VDC/1A standby supply which can be utilized with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. It includes overvoltage, overload, overtemperature, short circuit protection. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.

                                                                                                  • Typical input voltage is 24V, output voltage 1 is 12V, output current 1 is 60mA (nominal)
                                                                                                  • Typical efficiency is 85%
                                                                                                  • Rugged industrial construction, variable fan speed for noise reduction
                                                                                                  • AC OK, remote on/off and active current share, switching frequency is 70KHz (PFC)
                                                                                                  • 5V standby, screw terminals
                                                                                                  • Isolation is 3000VAC (input to output)
                                                                                                  • 3 year warranty
                                                                                                  • Operating temperature range from -20 to +70°C

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  1.013kW

                                                                                                  Output Current - Output 1

                                                                                                  21A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Output 1

                                                                                                  48V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 264V AC

                                                                                                  Product Range

                                                                                                  SHP1000 Series

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.