Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2N075EN
Newark Part No.70AK6936
Product RangeXP2N075E Series
Technical Datasheet
2,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.345 |
25+ | $0.289 |
50+ | $0.245 |
100+ | $0.208 |
250+ | $0.179 |
500+ | $0.149 |
1000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2N075EN
Newark Part No.70AK6936
Product RangeXP2N075E Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOT-23S
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP2N075E Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-23S
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
XP2N075E Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate