Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0100GRNPO8BN130
Newark Part No.33AK4242
Product RangeHiQ CQ Series
Technical Datasheet
20,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.005 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100GRNPO8BN130
Newark Part No.33AK4242
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance13pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
13pF
Capacitance Tolerance
± 2%
Capacitor Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability