Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $514.390 |
5+ | $501.530 |
10+ | $488.660 |
25+ | $462.950 |
Price for:Each
Minimum: 1
Multiple: 1
$514.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOS60GJ03
Newark Part No.63Y2150
Product RangeOS Series
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max60A
No. of Poles3 Pole
Product RangeOS Series
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL, IEC 60947-3
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
3 Pole
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Surface Mount
SVHC
To Be Advised
Contact Current AC Max
60A
Product Range
OS Series
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
UL, IEC 60947-3
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate