Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $591.320 |
| 5+ | $572.910 |
| 10+ | $547.530 |
| 25+ | $522.080 |
| 50+ | $456.330 |
Price for:Each
Minimum: 1
Multiple: 1
$591.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT250E22P
Newark Part No.64AJ4637
Product RangeOT Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max1kV
Contact Current AC Max250A
IP / NEMA RatingIP00
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsIEC 60947-3
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
250A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
SVHC
To Be Advised
Contact Voltage AC Max
1kV
IP / NEMA Rating
IP00
Switch Disconnector Mountng Type
Floor Mount
Product Range
OT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate