Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $201.010 |
10+ | $172.660 |
25+ | $165.890 |
50+ | $158.530 |
100+ | $145.230 |
250+ | $126.840 |
Price for:Each
Minimum: 1
Multiple: 1
$201.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT40F4C
Newark Part No.65AH8996
Product RangeOT
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max40A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsCSA, UL
Product RangeOT
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
OT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate