Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0402-2N2-J-T
Newark Part No.14N4228
Product RangeAISC-0402 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-2N2-J-T
Newark Part No.14N4228
Product RangeAISC-0402 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max70mohm
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.8GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
AISC-0402 Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
70mohm
DC Current Rating
960mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AISC-0402-2N2-J-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate