70mohm Wirewound Inductors:

13 Products Found
Find a huge range of 70mohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Murata, Abracon & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.100
50+
$0.095
100+
$0.090
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
4.7nH
70mohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
34R6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.462
25+
$0.449
50+
$0.435
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
1.9nH
70mohm
6GHz
1.04A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
34R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.462
25+
$0.450
50+
$0.436
100+
$0.409
More Pricing...
Min: 5 / Mult: 5
2.2nH
70mohm
6GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
35R0858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.105
50+
$0.100
100+
$0.095
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
3.9nH
70mohm
10GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
14N4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.150
Min: 10000 / Mult: 10000
2.2nH
70mohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
AISC-0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
87K4176

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.064
4000+
$0.063
8000+
$0.062
12000+
$0.061
Min: 2000 / Mult: 2000
2.2nH
70mohm
68MHz
480mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
-
Ferrite
2.5mm
1.8mm
1.8mm
83T0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2nH
70mohm
68MHz
480mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
51R8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.290
Min: 2000 / Mult: 2000
2.2nH
70mohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
84R6414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
Min: 2000 / Mult: 2000
1.5µH
70mohm
80MHz
860mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
83T0171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.113
Min: 2000 / Mult: 2000
1.5µH
70mohm
80MHz
405mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
39T4619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.267
50+
$0.246
100+
$0.224
250+
$0.208
More Pricing...
Min: 10 / Mult: 10
2nH
70mohm
6GHz
1.04A
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
94W7850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
18nH
70mohm
3.3GHz
670mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ceramic
2.2mm
1.4mm
1.45mm
33P7847

RoHS

Each
Pricing is unavailable. Please contact customer services.
2.7µH
70mohm
37MHz
1.2A
2220 [5650 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK