Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E2N2JTDG
Newark Part No.51R8629
Product Range3650 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E2N2JTDG
Newark Part No.51R8629
Product Range3650 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max70mohm
Product Range3650 Series
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2nH
Product Range
3650 Series
DC Current Rating
960mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
DC Resistance Max
70mohm
Self Resonant Frequency
10.8GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate