Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0082-J-T
Newark Part No.14N4283
Product RangeAISC-0603 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$624.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0082-J-T
Newark Part No.14N4283
Product RangeAISC-0603 Series
Technical Datasheet
Inductance8.2nH
Product RangeAISC-0603 Series
DC Resistance Max0.095ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Technical Specifications
Inductance
8.2nH
DC Resistance Max
0.095ohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Product Range
AISC-0603 Series
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AISC-0603-R0082-J-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate