Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4020S-1R0MT
Newark Part No.97AH8082
Product RangeAMDLA4020S Series
Your Part Number
983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.838 |
| 25+ | $0.796 |
| 50+ | $0.754 |
| 100+ | $0.712 |
| 250+ | $0.706 |
| 500+ | $0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020S-1R0MT
Newark Part No.97AH8082
Product RangeAMDLA4020S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case4.4mm x 4mm x 1.8mm
Product RangeAMDLA4020S Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9A
Product Range
AMDLA4020S Series
DC Resistance Max
0.02ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability