Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA7030S-1R0MT
Newark Part No.97AH8088
Product RangeAMDLA7030S Series
Technical Datasheet
939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 10+ | $0.651 |
| 25+ | $0.619 |
| 50+ | $0.586 |
| 100+ | $0.554 |
| 250+ | $0.525 |
| 500+ | $0.497 |
| 1000+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA7030S-1R0MT
Newark Part No.97AH8088
Product RangeAMDLA7030S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeAMDLA7030S Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max7400µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMDLA7030S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
13.5A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
7400µohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability