Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F1030-1R0M-T
Newark Part No.62AJ7997
Product RangeASPI-F1030 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.510 |
25+ | $3.280 |
50+ | $2.940 |
100+ | $2.600 |
250+ | $2.540 |
500+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1030-1R0M-T
Newark Part No.62AJ7997
Product RangeASPI-F1030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeASPI-F1030 Series
Power Inductor Case11.9mm x 11mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.00495ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height2.9mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-F1030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
23A
Saturation Current (Isat)
30A
Power Inductor Case
11.9mm x 11mm x 2.9mm
DC Resistance Max
0.00495ohm
Product Length
11.9mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPI-F1030-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability