Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R80M-T
Newark Part No.51AC1836
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R80M-T
Newark Part No.51AC1836
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeASPIAIG-F5020 Series
Power Inductor Case5.5mm x 5.3mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
13.5A
Power Inductor Case
5.5mm x 5.3mm x 1.9mm
DC Resistance Max
0.0118ohm
Product Length
5.5mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5020-R80M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability