800nH SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.130
25+
$3.020
50+
$2.890
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.480
25+
$2.370
50+
$2.290
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
800nH
16A
Unshielded
35A
WE-PD4 Series
22mm x 15mm x 7mm
-
3000µohm
± 20%
22mm
15mm
7mm
69W4174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.650
10+
$5.560
25+
$5.450
50+
$4.910
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
800nH
25.8A
Shielded
37.8A
XAL7070 Series
7.5mm x 7.2mm x 7mm
-
2290µohm
± 20%
7.5mm
7.2mm
7mm
69W4118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$3.990
25+
$3.660
50+
$3.310
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
800nH
13A
Shielded
18.5A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
5650µohm
± 20%
5.48mm
5.28mm
3.1mm
29AM7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.680
25+
$1.620
50+
$1.550
100+
$1.460
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
2700µohm
± 20%
11.5mm
10mm
3.8mm
46AM8909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.776
10+
$0.703
25+
$0.647
50+
$0.579
100+
$0.522
More Pricing...
Min: 5 / Mult: 5
800nH
1A
Shielded
1.8A
ADL Series
-
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
59T0300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
Min: 550 / Mult: 550
800nH
18A
Unshielded
25.7A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
2.5mohm
± 30%
12.9mm
12.9mm
5.8mm
59T0269

RoHS

Each
1+
$1.400
Min: 650 / Mult: 650
800nH
16A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
2.5mohm
± 20%
10.4mm
10.4mm
5.6mm
48T7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
Min: 2500 / Mult: 2500
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
59T0279

RoHS

Each
1+
$1.400
Min: 650 / Mult: 650
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0261

RoHS

Each
1+
$1.400
Min: 650 / Mult: 650
800nH
10.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
5mohm
± 20%
10.4mm
10.4mm
5.6mm
06X7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.430
25+
$1.320
50+
$1.200
100+
$1.080
Min: 1 / Mult: 1
800nH
16A
Unshielded
35A
SDR2207 Series
22mm x 15mm x 7mm
-
2800µohm
± 20%
22mm
15mm
7mm
51AC1841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$1.430
25+
$1.320
50+
$1.110
100+
$0.892
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13.1A
Shielded
18A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
Min: 5 / Mult: 5
800nH
13.1A
Shielded
20A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.983
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13A
Shielded
13.5A
ASPIAIG-F5020 Series
5.5mm x 5.3mm x 1.9mm
-
0.0118ohm
± 20%
5.5mm
5.3mm
1.9mm
99W1495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.480
2000+
$1.460
4000+
$1.400
6000+
$1.340
Min: 1000 / Mult: 1000
800nH
13A
Shielded
12A
XAL5020 Series
5.48mm x 5.28mm x 2mm
-
0.0118ohm
± 20%
5.48mm
5.28mm
2mm
69W3648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$5.260
25+
$4.880
50+
$4.290
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
800nH
30A
Shielded
85A
SER2000 Series
19.18mm x 9.27mm x 12.95mm
-
1820µohm
± 20%
19.18mm
9.27mm
12.95mm
99W1457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.040
500+
$1.990
1000+
$1.890
1500+
$1.870
2500+
$1.840
Min: 250 / Mult: 250
800nH
9.43A
Shielded
22.48A
SER80xx Series
8.8mm x 8.5mm x 5mm
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
69W3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.790
10+
$3.680
25+
$3.530
50+
$3.250
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
800nH
45A
Shielded
53A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
1000µohm
± 20%
19.18mm
9.27mm
9.4mm
99W1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.390
10+
$2.940
25+
$2.740
50+
$2.570
Min: 1 / Mult: 1
Min: 100 / Mult: 1
800nH
9.43A
Shielded
22.48A
SER80xx Series
8.8mm x 8.5mm x 5mm
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
75Y3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
Min: 1 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
6.56mm x 6.36mm x 1.2mm
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
29AH8425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.820
50+
$1.620
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
800nH
8.3A
Shielded
4A
XEL3520 Series
-
-
0.02355ohm
± 20%
3.5mm
3.2mm
2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK