Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38H801CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0261
Product Range3800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 650+ | $2.710 |
| 1300+ | $2.270 |
| 1950+ | $2.110 |
| 3250+ | $1.950 |
| 6500+ | $1.760 |
| 16250+ | $1.610 |
| 32500+ | $1.450 |
| 65000+ | $1.310 |
Price for:Each
Minimum: 650
Multiple: 650
$1,761.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38H801CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0261
Product Range3800 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)10.5A
Inductor ConstructionUnshielded
Product Range3800 Series
Saturation Current (Isat)20A
Power Inductor Case10.4mm x 10.4mm x 5.6mm
Inductance Tolerance± 20%
DC Resistance Max5mohm
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800nH
Inductor Construction
Unshielded
Saturation Current (Isat)
20A
Inductance Tolerance
± 20%
Product Length
10.4mm
Product Height
5.6mm
RMS Current (Irms)
10.5A
Product Range
3800 Series
Power Inductor Case
10.4mm x 10.4mm x 5.6mm
DC Resistance Max
5mohm
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
