10.5A SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.040
25+
$3.790
50+
$3.630
100+
$3.460
More Pricing...
Total:$4.73
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPX Series
17mm x 17.1mm x 7mm
0.0229ohm
± 20%
17mm
17.1mm
7mm
85AJ5048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.010
Total:$1.17
Min: 1 / Mult: 1
0.68µH
10.5A
Shielded
16A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.01ohm
± 20%
7mm
6.6mm
1.8mm
01AC2272

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$5.670
25+
$5.330
50+
$4.960
100+
$4.520
More Pricing...
Total:$6.30
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
21.5A
WE-XHMI Series
11.6mm x 10.5mm x 7.9mm
7600µohm
± 20%
11.6mm
10.5mm
7.9mm
38AJ1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.912
25+
$0.904
50+
$0.826
100+
$0.747
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
6mm x 6mm x 3mm
0.0127ohm
± 20%
6mm
6mm
3mm
65AC4081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.270
Total:$7.35
Min: 5 / Mult: 5
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
69AH2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
Total:$1.67
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
11A
SRP1040VA Series
10mm x 10mm x 3.8mm
0.0223ohm
± 20%
10mm
10mm
3.8mm
63K3364

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$8.290
25+
$8.030
50+
$7.630
100+
$7.630
Total:$8.69
Min: 1 / Mult: 1
100µH
10.5A
Unshielded
20.6A
1140 Series
-
0.025ohm
± 10%
-
-
26.16mm
81Y7977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.480
25+
$1.470
50+
$1.450
100+
$1.440
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
3.3µH
10.5A
Shielded
9.7A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
0.0149ohm
± 20%
8.64mm
8.18mm
4mm
81Y7975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.200
25+
$1.130
50+
$1.050
Total:$1.30
Min: 1 / Mult: 1
2.2µH
10.5A
Shielded
23A
IHLP-3232DZ-01 Series
8.64mm x 8.18mm x 4mm
0.0137ohm
± 20%
8.64mm
8.18mm
4mm
65AC4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.050
Total:$6.20
Min: 5 / Mult: 5
100µH
10.5A
Shielded
14A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
9000µohm
± 30%
3.5mm
3.2mm
1.8mm
30AK7903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$6.240
25+
$6.050
50+
$5.850
100+
$5.520
More Pricing...
Total:$6.69
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
7160µohm
± 20%
11.6mm
10.5mm
7.9mm
29AK8010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.260
25+
$1.200
50+
$1.140
100+
$1.090
More Pricing...
Total:$1.50
Min: 1 / Mult: 1
22µH
10.5A
Shielded
7.8A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.04763ohm
± 20%
10.5mm
10mm
6.5mm
29AK0250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.736
25+
$0.697
50+
$0.660
100+
$0.625
250+
$0.624
More Pricing...
Total:$7.36
Min: 10 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
-
9200µohm
± 20%
3.56mm
3.3mm
1mm
29AK8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.840
25+
$1.640
Total:$2.16
Min: 1 / Mult: 1
5.6µH
10.5A
Shielded
12A
SRP1038WA Series
11mm x 10mm x 3.8mm
0.017ohm
± 20%
11mm
10mm
3.8mm
70AK6842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.360
25+
$1.220
50+
$1.170
100+
$1.120
More Pricing...
Total:$7.85
Min: 5 / Mult: 5
1µH
10.5A
Shielded
8A
SRP5030WA Series
-
0.0115ohm
± 20%
5.5mm
5.25mm
2.8mm
03AM0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.970
25+
$2.850
50+
$2.720
100+
$2.680
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
2.2µH
10.5A
Shielded
12.8A
WE-LHMI Series
-
0.014ohm
± 20%
7.3mm
6.6mm
4.8mm
27AM4861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.580
25+
$1.460
50+
$1.330
100+
$1.190
More Pricing...
Total:$9.10
Min: 5 / Mult: 5
2.2µH
10.5A
Shielded
8.5A
SRP5030HMT Series
-
0.0144ohm
± 20%
5.6mm
5.2mm
2.8mm
03AM0676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.870
25+
$2.790
50+
$2.690
100+
$2.630
More Pricing...
Total:$2.92
Min: 1 / Mult: 1
2.2µH
10.5A
Shielded
14.7A
WE-LHMI Series
-
0.017ohm
± 20%
7.3mm
6.6mm
2.8mm
51AH4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.866
25+
$0.748
50+
$0.730
100+
$0.712
Total:$1.05
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPXV Series
7mm x 6.5mm x 3mm
0.0127ohm
± 20%
7mm
6.5mm
3mm
64X8728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.560
25+
$1.380
Total:$1.83
Min: 1 / Mult: 1
8.2µH
10.5A
Shielded
16A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
0.0155ohm
± 20%
13.5mm
12.5mm
6.2mm
74R9282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
Total:$3.71
Min: 1 / Mult: 1
10µH
10.5A
Shielded
19.5A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.0256ohm
± 20%
17.15mm
17.15mm
4mm
51AH5034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.060
25+
$3.760
Total:$4.94
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
MPXV Series
17mm x 17.1mm x 7mm
0.0229ohm
± 20%
17mm
17.1mm
7mm
65T7969

RoHS

Each
25+
$3.290
50+
$3.260
100+
$3.220
250+
$3.190
500+
$3.150
More Pricing...
Total:$98.70
Min: 30 / Mult: 30
47µH
10.5A
Unshielded
-
6000B Series
27mm x 19.5mm x 20mm
0.013ohm
± 15%
27mm
19.5mm
20mm
39AH5349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
25+
$0.944
50+
$0.858
100+
$0.771
250+
$0.724
More Pricing...
Total:$10.30
Min: 10 / Mult: 10
100µH
10.5A
Shielded
19.21A
IHLP-1212AZ-A1 Series
3.3mm x 3.3mm x 1mm
9200µohm
± 20%
3.3mm
3.3mm
1mm
59T0261

RoHS

Each
1+
$1.430
Total:$929.50
Min: 650 / Mult: 650
800nH
10.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
5mohm
± 20%
10.4mm
10.4mm
5.6mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK