Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10MA1
Newark Part No.39AH5349
Product RangeIHLP-1212AZ-A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.713 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10MA1
Newark Part No.39AH5349
Product RangeIHLP-1212AZ-A1 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)19.21A
Power Inductor Case3.3mm x 3.3mm x 1mm
Product RangeIHLP-1212AZ-A1 Series
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1mm
DC Resistance Max
9200µohm
Product Length
3.3mm
Product Height
1mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
19.21A
Product Range
IHLP-1212AZ-A1 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability