Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y7977RL
Cut Tape81Y7977
Product RangeIHLP-3232DZ-11 Series
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.240 |
| 100+ | $1.040 |
| 250+ | $0.974 |
| 500+ | $0.908 |
| 1000+ | $0.843 |
| 5000+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y7977RL
Cut Tape81Y7977
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-11 Series
Saturation Current (Isat)9.7A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0149ohm
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.7A
Inductor Case / Package
-
DC Resistance Max
0.0149ohm
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Product Range
IHLP-3232DZ-11 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.64mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
