SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8073

RoHS

Date/Lot Code

Each
1+
$11.520
10+
$11.040
25+
$10.560
50+
$10.070
100+
$9.590
More Pricing...
Min: 1 / Mult: 1
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
30AK7891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$5.160
25+
$5.010
50+
$4.860
100+
$4.600
Min: 1 / Mult: 1
10µH
5A
Shielded
9.7A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
0.0265ohm
± 20%
6.65mm
6.45mm
5.2mm
47AK7544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.013ohm
± 20%
6mm
6mm
4.6mm
03AM0734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.300
25+
$3.140
50+
$2.990
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.7A
Shielded
9.7A
WE-XHMI Series
-
0.02544ohm
± 20%
5.55mm
5.35mm
5.1mm
49AC1582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
10+
$0.086
25+
$0.086
50+
$0.086
100+
$0.086
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Semishielded
9.7A
ES Series
10.1mm x 10mm x 6mm
6mohm
± 30%
10.1mm
10mm
6mm
66AH7120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.220
25+
$1.150
50+
$1.080
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
5.2mm x 5mm x 3mm
0.00935ohm
± 20%
5.2mm
5mm
3mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK