Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-R75MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7120RL
Cut Tape66AH7120
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.240 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.080 |
| 500+ | $0.957 |
| 1000+ | $0.938 |
| 2500+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R75MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7120RL
Cut Tape66AH7120
Product RangeSPM Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.7A
Power Inductor Case5.2mm x 5mm x 3mm
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max9350µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
9.7A
Product Range
SPM Series
DC Resistance Max
9350µohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
