11.3A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC3822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.490
25+
$2.450
50+
$2.410
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
-
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
45AK2247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
10+
$0.559
25+
$0.559
50+
$0.559
Min: 1 / Mult: 1
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.572
Min: 1 / Mult: 1
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
13AM6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.150
25+
$1.990
50+
$1.760
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.3A
Shielded
12.5A
PA2241.XXXNLT Series
-
-
0.0143ohm
± 20%
8.9mm
8.5mm
7.7mm
68AK5611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.340
25+
$1.140
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
4.7µH
11.3A
Shielded
18.5A
MPGV Series
-
-
0.0136ohm
± 20%
10.8mm
10mm
5.4mm
51AH4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.381
25+
$0.381
50+
$0.381
100+
$0.381
Min: 1 / Mult: 1
4.7µH
11.3A
Shielded
14A
MPXV Series
10.8mm x 10mm x 5.4mm
-
0.01369ohm
± 20%
10.8mm
10mm
5.4mm
51AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.348
25+
$0.348
50+
$0.348
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
15A
MPXV Series
8.65mm x 8mm x 4mm
-
14mohm
± 20%
8.65mm
8mm
4mm
66AH7120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.220
25+
$1.150
50+
$1.080
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
5.2mm x 5mm x 3mm
-
0.00935ohm
± 20%
5.2mm
5mm
3mm
99W1507

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.570
2000+
$1.550
4000+
$1.480
6000+
$1.420
Min: 1000 / Mult: 1000
680nH
11.3A
Shielded
4.6A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
-
0.0094ohm
± 20%
5.48mm
5.28mm
1.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK