Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel68AK5611RL
Cut Tape68AK5611
Product RangeMPGV Series
Your Part Number
482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.300 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.100 |
| 500+ | $0.946 |
| 1000+ | $0.927 |
| 2500+ | $0.908 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel68AK5611RL
Cut Tape68AK5611
Product RangeMPGV Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeMPGV Series
Inductor Case / Package-
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPGV Series
DC Resistance Max
0.0136ohm
Product Length
10.8mm
Product Height
5.4mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
