Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-681MEC
Newark Part No.99W1507
Product RangeXFL5015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.570 |
2000+ | $1.550 |
4000+ | $1.480 |
6000+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-681MEC
Newark Part No.99W1507
Product RangeXFL5015 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeXFL5015 Series
Power Inductor Case5.48mm x 5.28mm x 1.5mm
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
DC Resistance Max
0.0094ohm
Product Length
5.48mm
Product Height
1.5mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
4.6A
Power Inductor Case
5.48mm x 5.28mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability