SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11AM8890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.340
25+
$1.240
50+
$1.120
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
20µH
6.2A
Shielded
7.9A
PCC-M1056MS Series
-
0.05005ohm
± 20%
10mm
10.9mm
5.6mm
59T0275

RoHS

Date/Lot Code

Each
1+
$0.406
Min: 1 / Mult: 1
3.2µH
6.5A
Unshielded
10A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0119ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
500nH
12.5A
Unshielded
24A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
1.5µH
7.2A
Unshielded
14A
3800 Series
10.4mm x 10.4mm x 5.6mm
9.5mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0269

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
800nH
16A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
2.5mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0278

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
5µH
4.9A
Unshielded
8.1A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
4.3µH
6.8A
Unshielded
8.8A
3800 Series
10.4mm x 10.4mm x 5.6mm
9.7mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
300nH
16A
Unshielded
32A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0022ohm
± 30%
10.4mm
10.4mm
5.6mm
59T0277

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
450nH
16A
Unshielded
27A
3800 Series
10.4mm x 10.4mm x 5.6mm
2.6mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0261

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
800nH
10.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
5mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0276

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
4µH
5.5A
Unshielded
9.1A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0151ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0272

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
1.8µH
9A
Unshielded
14A
3800 Series
10.4mm x 10.4mm x 5.6mm
6.8mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0268

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
7.2µH
5.3A
Unshielded
6.6A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0155ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
2.5µH
5.5A
Unshielded
11A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0151ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
1.4µH
12A
Unshielded
15A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0271

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
1.3µH
10.5A
Unshielded
17A
3800 Series
10.4mm x 10.4mm x 5.6mm
5mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0273

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
220nH
18A
Unshielded
35A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0022ohm
± 30%
10.4mm
10.4mm
5.6mm
59T0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
2.2µH
9.6A
Unshielded
12A
3800 Series
10.4mm x 10.4mm x 5.6mm
5mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0274

RoHS

Each
1+
$1.240
Min: 650 / Mult: 650
2.5µH
7.2A
Unshielded
12A
3800 Series
10.4mm x 10.4mm x 5.6mm
9.7mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0279

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
360nH
18A
Unshielded
27A
3800 Series
10.4mm x 10.4mm x 5.6mm
1.8mohm
± 30%
10.4mm
10.4mm
5.6mm
59T0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
150nH
18A
Unshielded
38A
3800 Series
10.4mm x 10.4mm x 5.6mm
1.9mohm
± 30%
10.4mm
10.4mm
5.6mm
59T0256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
2µH
6.5A
Unshielded
12A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0118ohm
± 20%
10.4mm
10.4mm
5.6mm
59T0253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
1.2µH
9A
Unshielded
17A
3800 Series
10.4mm x 10.4mm x 5.6mm
6.8mohm
± 20%
10.4mm
10.4mm
5.6mm
59T0267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Min: 650 / Mult: 650
5.7µH
5.8A
Unshielded
7.3A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0119ohm
± 20%
10.4mm
10.4mm
5.6mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK