Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-801MEC
Newark Part No.69W4118
Product RangeXAL5030 Series
Technical Datasheet
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.990 |
| 25+ | $3.660 |
| 50+ | $3.310 |
| 100+ | $2.970 |
| 250+ | $2.490 |
| 500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-801MEC
Newark Part No.69W4118
Product RangeXAL5030 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeXAL5030 Series
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Inductor Case / Package-
DC Resistance Max5650µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XAL5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
18.5A
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
DC Resistance Max
5650µohm
Product Length
5.48mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability