Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2653RL
Cut Tape75AJ2653
Product RangeWE-PD4 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $2.340 |
| 100+ | $2.170 |
| 250+ | $2.040 |
| 500+ | $2.000 |
| 1000+ | $1.950 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2653RL
Cut Tape75AJ2653
Product RangeWE-PD4 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)16A
Inductor ConstructionUnshielded
Saturation Current (Isat)35A
Power Inductor Case22mm x 15mm x 7mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800nH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
35A
Product Range
WE-PD4 Series
DC Resistance Max
3000µohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
