Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561040MR80TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7712RL
Cut Tape29AM7712
Product Range3656 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.630 |
| 25+ | $1.540 |
| 50+ | $1.450 |
| 100+ | $1.370 |
| 500+ | $1.210 |
| 1000+ | $1.110 |
| 2500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561040MR80TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7712RL
Cut Tape29AM7712
Product Range3656 Series
Inductance800nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product Range3656 Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max2700µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
2700µohm
Product Length
11.5mm
Product Height
3.8mm
RMS Current (Irms)
23A
Saturation Current (Isat)
29A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
