Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-801MEC
Newark Part No.29AH8425
Product RangeXEL3520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.950 |
| 25+ | $1.820 |
| 50+ | $1.620 |
| 100+ | $1.420 |
| 250+ | $1.390 |
| 500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-801MEC
Newark Part No.29AH8425
Product RangeXEL3520 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeXEL3520 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.02355ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8.3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
DC Resistance Max
0.02355ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability