Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-801MEC
Newark Part No.75Y3959
Product RangeXFL6012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-801MEC
Newark Part No.75Y3959
Product RangeXFL6012 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeXFL6012 Series
Power Inductor Case6.56mm x 6.36mm x 1.2mm
DC Resistance Max0.0207ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XFL6012 Series
DC Resistance Max
0.0207ohm
Product Length
6.56mm
Product Height
1.2mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
4.2A
Power Inductor Case
6.56mm x 6.36mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability