Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-3R3M-T
Newark Part No.51AC1844
Product RangeASPIAIG-F5030 Series
Technical Datasheet
3,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.440 |
25+ | $1.210 |
50+ | $1.140 |
100+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-3R3M-T
Newark Part No.51AC1844
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeASPIAIG-F5030 Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
8.7A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.0231ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5030-3R3M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability