Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-3R3M-T
Newark Part No.45AJ0701
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
1,487 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.620 |
25+ | $1.540 |
50+ | $1.450 |
100+ | $1.380 |
250+ | $1.360 |
500+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-3R3M-T
Newark Part No.45AJ0701
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Product RangeASPIAIG-Q7030 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Saturation Current (Isat)
13A
Product Range
ASPIAIG-Q7030 Series
DC Resistance Max
0.018ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability