Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASV-8.000MHZ-EJ-T
Newark Part No.
Full Reel73AJ1574
Re-Reel89AH0849
Cut Tape89AH0849
Product RangeASV Series
Your Part Number
656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.480 |
| 25+ | $1.350 |
| 50+ | $1.330 |
| 100+ | $1.310 |
| 250+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2000+ | $1.020 |
| 4000+ | $1.020 |
| 6000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-8.000MHZ-EJ-T
Newark Part No.
Full Reel73AJ1574
Re-Reel89AH0849
Cut Tape89AH0849
Product RangeASV Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 7mm x 5.08mm
Supply Voltage Nom3.3V
Product RangeASV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 7mm x 5.08mm
Product Range
ASV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ASV-8.000MHZ-EJ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
