SMD, 7mm x 5.08mm Standard Oscillators:

20 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.51
10+
$1.28
25+
$1.24
50+
$1.20
Total:$1.51
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.28
10+
$1.93
25+
$1.90
Total:$2.28
Min: 1 / Mult: 1
Total:$190.00
Min: 100 / Mult: 1
125MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.09
2000+
$1.05
4000+
$1.03
6000+
$1.01
Total:$1,090.00
Min: 1000 / Mult: 1000
12MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.68
Total:$1.68
Min: 1 / Mult: 1
Total:$168.00
Min: 100 / Mult: 1
48MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.68
10+
$1.42
25+
$1.40
50+
$1.37
100+
$1.33
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.05
2000+
$1.04
4000+
$1.03
6000+
$1.03
Total:$1,050.00
Min: 1000 / Mult: 1000
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
86AK7260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.47
Total:$1.47
Min: 1 / Mult: 1
32MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.68
10+
$1.42
25+
$1.40
50+
$1.37
100+
$1.33
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
10MHz
50ppm
SMD, 7mm x 5.08mm
5V
ASL Series
-20°C
70°C
HCMOS / TTL
78AK2714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.54
10+
$1.30
Total:$1.54
Min: 1 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.51
Total:$1.51
Min: 1 / Mult: 1
25MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.51
10+
$1.28
25+
$1.25
50+
$1.22
100+
$1.16
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
78AK2715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.51
10+
$1.34
Total:$1.51
Min: 1 / Mult: 1
16MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.05
2000+
$1.03
4000+
$1.02
6000+
$1.02
Total:$1,050.00
Min: 1000 / Mult: 1000
10MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
73AJ1551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.02
2000+
$0.99
4000+
$0.98
6000+
$0.96
Total:$1,020.00
Min: 1000 / Mult: 1000
12MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
89AH0848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.20
2000+
$1.16
4000+
$1.13
6000+
$1.12
Total:$1,200.00
Min: 1000 / Mult: 1000
50MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.09
2000+
$1.07
4000+
$1.07
6000+
$1.07
Total:$1,090.00
Min: 1000 / Mult: 1000
18.432MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
73AJ1547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.90
2000+
$0.89
4000+
$0.87
6000+
$0.86
Total:$901.00
Min: 1000 / Mult: 1000
10MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.90
2000+
$0.89
4000+
$0.87
6000+
$0.86
Total:$901.00
Min: 1000 / Mult: 1000
3.6864MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.97
2000+
$0.95
4000+
$0.95
6000+
$0.95
Total:$967.00
Min: 1000 / Mult: 1000
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.03
2000+
$1.01
4000+
$0.99
6000+
$0.97
10000+
$0.94
Total:$1,030.00
Min: 1000 / Mult: 1000
48MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
1-20 of 20 items
of 1 page(s)