Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASV-32.000MHZ-E-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel86AK7260RL
Cut Tape86AK7260
Product RangeASV Series
Your Part Number
779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.420 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 2500+ | $1.200 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-32.000MHZ-E-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel86AK7260RL
Cut Tape86AK7260
Product RangeASV Series
Frequency Nom32MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5.08mm
Supply Voltage Nom3.3V
Product RangeASV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
SMD, 7mm x 5.08mm
Product Range
ASV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
