Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAA1281HB-AT
Newark Part No.58P0728
Product RangeAA12038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $28.770 |
5+ | $26.270 |
10+ | $25.760 |
25+ | $25.220 |
50+ | $23.960 |
100+ | $21.690 |
250+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1281HB-AT
Newark Part No.58P0728
Product RangeAA12038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM97CFM
Noise Rating44.5dBA
Power Rating14W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating240mA
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeAA12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AA1281HB-AT is a 115VAC high speed Axial Fan with 2-ball bearing and terminal power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- -10 to 70°C Operating temperature range
- 20.4W Rated power
- 0.31" Aq Maximum pressure
- 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
- 1500VAC for one minute to base on UL507 Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.5dBA
Rated Speed
2400rpm
Current Rating
240mA
Air Flow - m3/min
2.75m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
AA12038 Series
Technical Docs (1)
Alternatives for AA1281HB-AT
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate